Manufacturer Part #
GCM155R71H103KA55D
0402 10 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Murata GCM155R71H103KA55D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R71H103KA55D - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,260,000
USA:
9,260,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0033
30,000
$0.0032
100,000
$0.0031
200,000
$0.0031
400,000+
$0.0029
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0033 / Stock: 9,260,000 Qty: 10,000+$0.0033 Stock: 9,260,000
- Reel Qty: 10,000+ / Unit Price: $0.0033 / Stock: 100,000 Qty: 10,000+$0.0033 Stock: 100,000
- Reel Qty: 100,000+ / Unit Price: $0.0033 / Stock: 0 Qty: 10,000+$0.0033 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0033 / Stock: 12,060,000 Qty: 10,000+$0.0033 Stock: 12,060,000
- Reel Qty: 100,000+ / Unit Price: $0.0033 / Stock: 0 Qty: 10,000+$0.0033 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0033 / Stock: 100,000 Qty: 10,000+$0.0033 Stock: 100,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount