Manufacturer Part #
GRM033R60J474ME90D
GRM Series 0201 0.47 uF 6.3 V ±20% X5R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:15000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM033R60J474ME90D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM033R60J474ME90D - Technical Attributes
Attributes Table
| Capacitance: | 0.47µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0201 (0603 Metric) |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0096
30,000
$0.0094
45,000
$0.0093
75,000
$0.0092
150,000+
$0.0089
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0096 / Stock: 165,000 Qty: 15,000+$0.0096 Stock: 165,000
- Reel Qty: 150,000+ / Unit Price: $0.0096 / Stock: 0 Qty: 15,000+$0.0096 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0096 / Stock: 0 Qty: 15,000+$0.0096 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0096 / Stock: 0 Qty: 15,000+$0.0096 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0096 / Stock: 0 Qty: 15,000+$0.0096 Stock: 0
Package Qty:
15000 per Reel