text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM033R60J474ME90D - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,820.00
USD
Quantity
Unit Price
15,000
$0.0399
30,000+
$0.0388