text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C80J225ME95D

0402 2.2 uF 6.3 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2529
Product Specification Section
Murata GRM155C80J225ME95D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.00
USD
Quantity
Unit Price
10,000
$0.0068
30,000
$0.0066
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0062