Manufacturer Part #
KR-5R5C224-R
KR Series 5.5 V 0.22 F Ø 13.5 x 7.5 mm Radial Coin Cell Super Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Eaton KR-5R5C224-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8532.10.00.00
ECCN:
EAR99
PCN Information:
File
Date
Product Dimension Change
12/31/2025
Details and Download
Part Status:
Active
Active
Eaton KR-5R5C224-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 0.22F |
| Rated Voltage: | 5.5V |
| Dimension: | L 7.5mm x D 13.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$1.02
75
$0.99
150
$0.97
400
$0.95
1,000+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole