text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5C224-R

KR Series 5.5 V 0.22 F Ø 13.5 x 7.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2552
Product Specification Section
Eaton KR-5R5C224-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.22F
Rated Voltage: 5.5V
Dimension: L  7.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,500
USA:
8,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
500
$0.945
1,000
$0.93
1,500
$0.92
2,000+
$0.91