text.skipToContent text.skipToNavigation
Product Specification Section
Murata DLW43SH510XK2L - Technical Attributes
Attributes Table
Inductance: 51µH
Rated Current: 230mA
Rated Voltage: 50V
DC Resistance-Max:
Dimension: H  2.6mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
Cost Per Unit
$5.25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.75 USD Each
Total
$10.50
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.