text.skipToContent text.skipToNavigation
Product Specification Section
Murata DLW43SH510XK2L - Technical Attributes
Attributes Table
Inductance: 51µH
Rated Current: 230mA
Rated Voltage: 50V
DC Resistance-Max:
Dimension: H  2.6mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.50
USD
Quantity
Unit Price
500
$0.835
1,000
$0.825
1,500
$0.815
2,000
$0.81
2,500+
$0.795