text.skipToContent text.skipToNavigation

Manufacturer Part #

1422435C

1400 Series 220 uH ±10 % 3.5 A Unshielded Through Hole Bobbin Type Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 1422435C - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 3.5A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.096Ω
Test Frequency: 50kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  14mm x D  26.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
10
$2.24
30
$2.21
75
$2.19
200
$2.16
400+
$2.10
Product Variant Information section