Manufacturer Part #
ERA2VRW1501X
ERA-2V Series 1.5 kOhm ±0.05 % 0.1 W Automotive Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERA2VRW1501X - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8533.21.00.30
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERA2VRW1501X - Technical Attributes
Attributes Table
| Resistance: | 1.5kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±0.05% |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 1mm x W 1.5mm x H 0.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount