text.skipToContent text.skipToNavigation

Manufacturer Part #

H5120NL

Gigabit Ethernet 1000 Base -T 1CT:1CT Surface Mount Single Magnetic Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H5120NL - Technical Attributes
Attributes Table
Impedance-Primary: 1Ω
Impedance-Secondary: 1Ω
Rated Current: 8mA
Frequency Range: 1MHz to 100MHz
DC Resistance: 0.65Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.60
USD
Quantity
Unit Price
30
$13.82
60
$13.74
90
$13.69
120
$13.66
150+
$13.55
Product Variant Information section