text.skipToContent text.skipToNavigation

Manufacturer Part #

H5120NL

Gigabit Ethernet 1000 Base -T 1CT:1CT Surface Mount Single Magnetic Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Pulse Electronics H5120NL - Technical Attributes
Attributes Table
Impedance-Primary: 1Ω
Impedance-Secondary: 1Ω
Rated Current: 8mA
Frequency Range: 1MHz to 100MHz
DC Resistance: 0.65Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.10
USD
Quantity
Unit Price
30
$9.87
60
$9.81
90
$9.78
120
$9.76
150+
$9.68
Product Variant Information section