text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 922

Black Polyamide Straight 9 - 18 mm Clamp Range NPT 3/4" Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 922 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  33mm x L  54mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,678
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$44.00
USD
Quantity
Unit Price
20
$2.20
60
$2.17
80
$2.16
200
$2.13
300+
$2.10
Product Variant Information section