text.skipToContent text.skipToNavigation

Manufacturer Part #

735427-2

2.79 x 0.79 mm Non-Insulated Brass Material Printed Circuit Board Tab Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
TE Connectivity 735427-2 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.488in
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Unit Price
500
$0.113
1,500
$0.111
2,500
$0.11
7,500
$0.107
12,500+
$0.106
Product Variant Information section