text.skipToContent text.skipToNavigation

Manufacturer Part #

1454A

1454 Series Ø 0.25 inch 0.25 inch Length Round Brass Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1454A - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Brass
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.47
500
$0.46
1,250+
$0.445
Product Variant Information section