text.skipToContent text.skipToNavigation

Manufacturer Part #

4799

Nylon 4 - 40 Thread .250 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Keystone 4799 - Technical Attributes
Attributes Table
Length: 0.6in
Style: Hex
Diameter: 0.25in
Pricing Section
Global Stock:
1,940
USA:
1,940
On Order:
0
Factory Stock:Factory Stock:
3,110
Factory Lead Time:
12 Weeks
Minimum Order:
940
Multiple Of:
1000
Total
$286.70
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295
Product Variant Information section