text.skipToContent text.skipToNavigation

Manufacturer Part #

1546B

Standoffs & Spacers 6-32 X 1/4X1/4 SWAGE

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1546B - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$320.00
USD
Quantity
Unit Price
500
$0.64
1,000
$0.63
1,500
$0.625
2,000
$0.62
2,500+
$0.61
Product Variant Information section