text.skipToContent text.skipToNavigation

Manufacturer Part #

1902F

1902 - Ø 0.25 inch 4 to 40 Thread Nylon Hex Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1902F - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,115
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$347.50
USD
Quantity
Unit Price
30
$0.74
75
$0.72
150
$0.71
300
$0.695
750+
$0.67
Product Variant Information section