text.skipToContent text.skipToNavigation

Manufacturer Part #

1903A

Nylon 6 - 32 Thread .250 inch Long Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Keystone 1903A - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
962
USA:
962
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
40
$0.565
100
$0.555
200
$0.545
400
$0.535
1,000+
$0.515
Product Variant Information section