text.skipToContent text.skipToNavigation

Manufacturer Part #

24394

Brass Nickel Plated Female/Female M3 Threaded HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24394 - Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.196in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
500
$0.65
1,000+
$0.63
Product Variant Information section