text.skipToContent text.skipToNavigation

Manufacturer Part #

4894

SMT STANDOFF ON TAPE AND REEL

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Keystone 4894 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Stainless Steel
Diameter: 0.213in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,200+
$0.40
Product Variant Information section