Manufacturer Part #
LAT-14-747-1.5
LASERTAB® 1.33" H x 1.875" Permanent Polyester Laser Printable Labels
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Strip |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady LAT-14-747-1.5 - Technical Attributes
Attributes Table
| Type: | Laser |
| Material: | Polyester |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$390.98
2+
$372.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip