Manufacturer Part #
LM358AST
LM358A Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - MiniSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM358AST - Product Specification
STMicroelectronics LM358AST - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 1.1MHz |
| Average Bias Current-Max: | 50nA |
| Supply Voltage: | 3V to 30V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 0.7mA |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | 0°C to 70°C |
| DC Voltage Gain: | 100dB |
| Low Noise: | 55nV/√Hz |
| Output Current: | 40mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0994
8,000
$0.0977
12,000
$0.0968
16,000
$0.0961
20,000+
$0.0939
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount