text.skipToContent text.skipToNavigation

Manufacturer Part #

LM358AST

LM358A Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM358AST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 50nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 0.7mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 100dB
Low Noise: 55nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,452.00
USD
Quantity
Unit Price
4,000
$0.124
8,000
$0.122
12,000
$0.121
20,000+
$0.119
Product Variant Information section