text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV771ILT

High bandwidth (20 MHz) low offset (200 µV) rail-to-rail 5V Op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSV771ILT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 20MHz
Supply Voltage: 2V to 5.5V
Supply Current: 1.9mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
1
$0.47
15
$0.44
75
$0.425
300
$0.415
1,500+
$0.39