Manufacturer Part #
TSV771ILT
High bandwidth (20 MHz) low offset (200 µV) rail-to-rail 5V Op amp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2247 | ||||||||||
Product Specification Section
STMicroelectronics TSV771ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV771ILT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 13V/µs |
| Input Offset Voltage-Max: | 200µV |
| Gain Bandwidth Product: | 20MHz |
| Supply Voltage: | 2V to 5.5V |
| Supply Current: | 1.9mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
170
USA:
170
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.425
15
$0.40
75
$0.385
300
$0.37
1,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount