text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX634AIPT

TSX634 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX634AIPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.12V/µs
Input Offset Voltage-Max: 100V
Gain Bandwidth Product: 200kHz
Average Bias Current-Max: 100pA
Supply Voltage: 3.3V to 16V
Common Mode Rejection Ratio: 85dB
Supply Current: 60µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 55°
Low Noise: 60nV/√Hz
Output Current: 90mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,925.00
USD
Quantity
Unit Price
2,500+
$1.57
Product Variant Information section