text.skipToContent text.skipToNavigation

Référence fabricant

TSX634AIPT

TSX634 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSX634AIPT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.12V/µs
Input Offset Voltage-Max: 100V
Gain Bandwidth Product: 200kHz
Average Bias Current-Max: 100pA
Supply Voltage: 3.3V to 16V
Common Mode Rejection Ratio: 85dB
Supply Current: 60µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 55°
Low Noise: 60nV/√Hz
Output Current: 90mA
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
24 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
3 525,00 $
USD
Quantité
Prix unitaire
2 500+
$1.41
Product Variant Information section