text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317LBDR2G

LM317L Series 100 mA Adjustable Surface Mount Voltage Regulator - SOIC-8

Product Specification Section
onsemi LM317LBDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 200mA
Rated Power: 625mW
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: 1
Output Noise: 0.003V
Load Regulation: 70mV
Line Regulation (%): 0.07%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM317L is an adjustable 3-terminal positive linear voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making them essentially blow-out proof.

The LM317L serves a wide variety of applications including local, on card regulation. This linear voltage regulator can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317L can be used as a precision current regulator.

Features:

  • Output Current in Excess of 100 mA
  • Output Adjustable Between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Standard 3-Lead Transistor Package
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Learn more about the LM317L family of Linear Regulators

Pricing Section
Global Stock:
47,500
USA:
47,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$199.25
USD
Quantity
Unit Price
2,500
$0.0797
7,500
$0.0776
10,000
$0.0771
25,000
$0.0754
37,500+
$0.0738