text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV317LBDR2G

NCV317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
onsemi NCV317LBDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 100mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCV317L is an adjustable 3-terminal positive linear voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making them essentially blow-out proof.

The NCV317L serves a wide variety of applications including local, on card regulation. This linear voltage regulator can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the NCV317L can be used as a precision current regulator.

Key Features:

  • Output Current in Excess of 100 mA
  • Output Adjustable Between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Standard 3-Lead Transistor Package
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
222,500
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$621.00
USD
Quantity
Unit Price
2,500
$0.085
7,500
$0.0828
10,000
$0.0822
25,000
$0.0804
37,500+
$0.0787
Product Variant Information section