text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV317BD2TR4G

NCV317 Series 1.5 A 1.2 to 37 V Adjustable Output Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi NCV317BD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 1.5A
Rated Power: 20W
Operating Temp Range: -55°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 25mV
Line Regulation (%): 0.04%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The NCV317 is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof.

The NCV317 serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317 can be used as a precision current regulator.

Key Features:

  • Output Current in Excess of 1.5 A
  • Output Adjustable between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting Constant with Temperature
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Available in Surface Mount D2PAK-3, and Standard 3-Lead Transistor Package
  • Eliminates Stocking many Fixed Voltages
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
171,867
Factory Lead Time:
9 Weeks
Minimum Order:
2400
Multiple Of:
800
Total
$792.00
USD
Quantity
Unit Price
800
$0.335
1,600
$0.33
3,200
$0.325
12,000+
$0.315
Product Variant Information section