Manufacturer Part #
PE24108A-X
FlexiBK Series 3.3 V 10 A Adjustable Single Output Buck Switching Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions PE24108A-X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions PE24108A-X - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3V to 3.6V |
| Output Current-Max: | 10A |
| Output Voltage Range: | 0.4V to 1V |
| Output Type: | Adjustable |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 88.5% |
| No. of Outputs: | 1 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$5.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Surface Mount