text.skipToContent text.skipToNavigation

Manufacturer Part #

PE24108A-X

FlexiBK Series 3.3 V 10 A Adjustable Single Output Buck Switching Regulator

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions PE24108A-X - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 3.6V
Output Current-Max: 10A
Output Voltage Range: 0.4V to 1V
Output Type: Adjustable
Operating Temp Range: -40°C to +125°C
Efficiency: 88.5%
No. of Outputs: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,075.00
USD
Quantity
Unit Price
500+
$6.15
Product Variant Information section