text.skipToContent text.skipToNavigation

Manufacturer Part #

SCD41-D-R1

SCD4x Series 5.5 V 60 s 40’000 ppm Breaking the Size Barrier in CO2 Sensing

Product Specification Section
Sensirion SCD41-D-R1 - Technical Attributes
Attributes Table
Type: Air Quality
Response Time: 60s
Supply Voltage: 2.4V to 5.5V
Supply Current: 205mA
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -40°C to +70°C
Mounting Method: Surface Mount
Features & Applications

SCD41: Breaking the size barrier in CO2 sensing

Features
? Photoacoustic sensor technology PASens®
? Smallest form factor: 10.1 x 10.1 x 6.5 mm3
? Reflow solderable for cost effective assembly
? Large output range: 0 ppm – 40’000 ppm
? Large supply voltage range: 2.4 – 5.5 V
? High accuracy: ±(40 ppm + 5 %)
? Digital I2C interface
? Integrated temperature and humidity sensor
? Low power operation down to < 0.4 mA avg.
@ 5 V, 1 meas. / 5 minutes

Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.57
USD
Quantity
Unit Price
1
$23.57
3
$21.54
10
$19.31
20
$18.03
30+
$17.28