text.skipToContent text.skipToNavigation

Manufacturer Part #

VB1943CAJX/1

2.9 V 5 MP RGB-IR CMOS Image Sensor with Hybrid Shutter - OBGA-74

Product Specification Section
STMicroelectronics VB1943CAJX/1 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 2.7V to 2.9V
Optical Format: 1/2.5in
Pixel Size: 2.25µm
Active Pixel: 2560 x 1984
Display Type: Monochrome
Operating Temp Range: -30°C to +85°C
Features & Applications
The VB1943, VB5943, VD1943, and VD5943 are advanced 5-megapixel CMOS image sensors featuring dual global and rolling shutter technology for superior image quality in diverse conditions and advanced on-chip features such as RGB-IR conversion and smart upscale, opening new possibilities across diverse applications. Combining simultaneous pixel exposure (global shutter) with sequential exposure (rolling shutter), these sensors optimize image capture under diverse lighting and motion conditions. Global shutter mode eliminates motion artifacts for distortion-free imaging, while rolling shutter enhances dynamic range and low-light sensitivity, supported by on-chip 18-bit HDR. This dual-mode operation provides flexible tuning to meet specific application demands, ensuring artifact-free clarity and superior signal-to-noise ratio. Available in monochrome and RGB-IR variants, the monochrome models (VD5943, VB5943) output raw gray scale, while RGB-IR models (VD1943, VB1943) feature on-chip RGB-IR separation and smart upscale, eliminating external chips and complex demosaicing. Smart upscale boosts the IR channel, providing full 5 MP IR 
images alongside 5 MP RGB output. This makes the sensors ideal for applications requiring both high resolution color and near infrared imaging.
Featuring advanced 2.25 µm pixels with BSI and CDTI technologies, the sensors deliver superior sensitivity and MTF across visible and near infrared spectra. Coupled with on-chip HDR and frame rates up to 100 fps at full resolution, they deliver crisp, detailed images directly from the sensor.
Designed for easy integration, the sensors include advanced on-chip processing and a streamlined MIPI CSI-2 interface (two or four lanes). This design reduces processing load and power consumption in compact embedded vision systems. Their compact 1/2.5” optical format further supports flexible system design. For maximum design flexibility, the sensors come in robust, ready-to-solder OBGA packages with dual-side antireflective coating for enhanced optical performance. Bare die versions are also available for customized camera modules, enabling manufacturers to tailor solutions to exact specifications.
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$43.38
USD
Quantity
Unit Price
1
$43.38
10
$40.75
50
$38.91
200
$37.32
750+
$35.81