text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46ZFILM

BAT46 Series 150 mA 1 V Surface Mount Schottky Diode - SOD-123

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2417
Product Specification Section
STMicroelectronics BAT46ZFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 1V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BAT46ZFILM is a Small Signal 150 mA 1 V Schottky Diode and it is available in a SOD-123 package.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
42,000
USA:
42,000
27,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$100.20
USD
Quantity
Unit Price
3,000
$0.0334
9,000
$0.0325
12,000
$0.0323
30,000
$0.0316
45,000+
$0.031