text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46AWFILM

BAT46 Series 150 mA 1 V Schottky Diode Surface Mount - SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
STMicroelectronics BAT46AWFILM - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAT46AWFILM Diodes is a high voltage, small signal Schottky diodes suited for protection and routing operations.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$472.80
USD
Quantity
Unit Price
3,000
$0.0407
6,000
$0.0401
12,000
$0.0394
15,000
$0.0392
45,000+
$0.0379
Product Variant Information section