text.skipToContent text.skipToNavigation

Manufacturer Part #

CBAT54C TR PBFREE

DIODE ARR SCHOTT 30V 200MA SOT23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Central Semiconductor CBAT54C TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.2A
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 357°C/W
Operating Temp Range: -65°C to +150°C
Power Dissipation: 0.35W
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$507.00
USD
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.165
12,000+
$0.164
Product Variant Information section