text.skipToContent text.skipToNavigation

Manufacturer Part #

UF5408-E3/54

UF5408 Series 3A 1000V 75 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2606
Product Specification Section
Vishay UF5408-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$826.00
USD
Quantity
Unit Price
1,400
$0.30
2,800
$0.295
4,200
$0.29
7,000+
$0.285