text.skipToContent text.skipToNavigation

Manufacturer Part #

UF5408-E3/54

UF5408 Series 3A 1000V 75 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2122
Product Specification Section
Vishay UF5408-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
Cost Per Unit
$4.295
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.795 USD Each
Total
$8.59
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.