text.skipToContent text.skipToNavigation

Référence fabricant

1SMA5934BT3G

1SMA5934B Series 500 mW 200 mA 24 V SMT Zener Voltage Regulator DO-214AC

Product Specification Section
onsemi 1SMA5934BT3G - Caractéristiques techniques
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 24V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 1SMA5934BT3 Series is a 1.5 Watt Plastic Surface Mount Zener Voltage Regulators which is designed for general purpose voltage regulation applications. This complete new line of 1.5 Watt Zener Diodes offers the following advantages.

Key Features:

  • Standard Zener Breakdown Voltage Range - 3.3 V to 68 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant with readily solderable leads
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 seconds
  • Polarity: Cathode indicated by molded polarity notch or cathode band
  • Flammability Rating: UL 94 V-0 @ 0.125 in

Learn more about the 1SMA593x Family of Zener Voltage Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
323,50 $
USD
Quantité
Prix unitaire
5 000
$0.0647
10 000
$0.0637
15 000
$0.063
20 000
$0.0626
25 000+
$0.0612