text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPZ4697 TR PBFREE

Diode Zener Single 10V 5% 350mW 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPZ4697 TR PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 0.35W
Forward (Drive) Current: 0.1A
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 15mΩ
Operating Temp Range: -65°C to +150°C
Zener Current: 24.8mA
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
14,106
Factory Lead Time:
23 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$936.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
15,000+
$0.102
Product Variant Information section