text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZVTR5.1B

KDZV Series 5.1 V 1 W Surface Mount Zener Diode - SOD-123F

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 1W
Reverse Current-Max: 20µA
Configuration: Single
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$303.00
USD
Quantity
Web Price
3,000
$0.101
6,000
$0.0823
9,000
$0.0815
12,000
$0.0809
15,000+
$0.0805
Product Variant Information section