text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LA1P

LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Littelfuse V130LA1P - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 390V
Peak Output Current: 1200A
Rated Voltage: 175|V
RMS Voltage-Max: 130V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,318
USA:
2,318
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.73
USD
Quantity
Unit Price
250
$0.0869
750
$0.0846
2,000
$0.0827
7,500
$0.08
20,000+
$0.0764
Product Variant Information section