text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4540X-13

NPN 40 V 4 A 0.9 W Surface Mount Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated DSS4540X-13 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 4A
Power Dissipation-Tot: 0.9W
DC Current Gain-Min: 300
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,500
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
2,500
$0.103
5,000
$0.101
7,500
$0.10
10,000
$0.0995
12,500+
$0.0972
Product Variant Information section