text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3053A TIN/LEAD

Small Signal Transistor

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N3053A TIN/LEAD - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 0.7A
Collector - Emitter Saturation Voltage: 0.3V
Collector - Base Voltage: 80V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 5W
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,920.00
USD
Quantity
Unit Price
4
$6.06
15
$6.00
40
$5.96
100
$5.91
250+
$5.84
Product Variant Information section