text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWA40H120DF2

H Series 600 V 40 A Through Hole 468 W Trench Gate Field-Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGWA40H120DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 468W
Turn-on Delay Time: 18ns
Turn-off Delay Time: 152ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,154.00
USD
Quantity
Unit Price
10
$3.74
30
$3.69
125
$3.63
300
$3.59
1,250+
$3.49