text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWA40H120DF2

H Series 600 V 40 A Through Hole 468 W Trench Gate Field-Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2343
Product Specification Section
STMicroelectronics STGWA40H120DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 468W
Turn-on Delay Time: 18ns
Turn-off Delay Time: 152ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,180
USA:
1,180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.80
USD
Quantity
Unit Price
10
$2.58
40
$2.54
125
$2.51
400
$2.47
1,250+
$2.41