Manufacturer Part #
BSZ15DC02KDHXTMA1
N/P-Channel 20 V -3.2/5.1 A OptiMOS™2 + OptiMOS™-P 2 Small Signal Transistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSZ15DC02KDHXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSZ15DC02KDHXTMA1 - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 55mΩ/150mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 2.1nC/3nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 5.1A/3.2A |
| Turn-on Delay Time: | 4.9ns/7.4ns |
| Turn-off Delay Time: | 12.2ns/13.3ns |
| Rise Time: | 2ns/3.7ns |
| Fall Time: | 1.4ns/4.7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.1V/1V |
| Technology: | OptiMOS |
| Input Capacitance: | 315pF/270pF |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000
$0.49
10,000
$0.485
15,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount