text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4015SK3-13

P-Channel 40 V 11 mOhm 47.5 nC SMT Enhancement Mode Mosfet - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Diodes Incorporated DMP4015SK3-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 3.5|W
Qg Gate Charge: 47.7nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
7,500
$0.34
12,500+
$0.335
Product Variant Information section